LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron RSD-897.500-942.500-1612-TR product image
Images for reference only

Raltron RSD-897.500-942.500-1612-TRRoHS

Manufacturer
MPN
RSD-897.500-942.500-1612-TR
LCSC Part #
C3271762
Packaging
SMD
Customer #
Key Attributes
48dB 48dB SMD RF Multiplexers RoHS
Datasheetpdf iconRaltron RSD-897.500-942.500-1612-TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerRaltron
PackagingSMD
High band insertion loss (Max)2.6dB
Low Band Attenuation (Min)48dB
Operating Temperature-30℃~+85℃
High Band Attenuation (Min)48dB
Low band insertion loss (Max)2.5dB
High band range925MHz~960MHz
Low band range880MHz~915MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Low loss Saw Duplexer for mobile telephone LTE Band WCDMA Band 8 systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6327$ 0.63
200+$ 0.2454$ 49.08
500+$ 0.2361$ 118.05
1,000+$ 0.233$ 233.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$