LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AD5520-5680D313-S product image
Images for reference only

Anatech Electronics Inc. AD5520-5680D313-SRoHS

Manufacturer
MPN
AD5520-5680D313-S
LCSC Part #
C3271758
Packaging
-
Customer #
Key Attributes
RF Multiplexers RoHS
Datasheetpdf iconAnatech Electronics Inc. AD5520-5680D313-S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 474.0735$ 474.07
200+$ 183.4609$ 36692.18
500+$ 177.0129$ 88506.45
1,000+$ 173.8282$ 173828.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)3dB
Low band return loss (Min)15dB
Operating Temperature-40℃~+70℃
Low band insertion loss (Max)3dB
High band return loss (Min)15dB
High band range5.63GHz~5.73GHz
Low band range5.47GHz~5.57GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece