LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE1550-5000DB5489 product image
Images for reference only

Anatech Electronics Inc. AE1550-5000DB5489RoHS

Manufacturer
MPN
AE1550-5000DB5489
LCSC Part #
C3271746
Packaging
-
Customer #
Key Attributes
RF Multiplexers RoHS
Datasheetpdf iconAnatech Electronics Inc. AE1550-5000DB5489

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)1dB
Low band return loss (Min)15dB
Operating Temperature-40℃~+70℃
Low band insertion loss (Max)1dB
High band return loss (Min)15dB
High band range4GHz~6GHz
Low band range1.45GHz~1.65GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 415.3002$ 415.30
200+$ 160.716$ 32143.20
500+$ 155.0687$ 77534.35
1,000+$ 152.2775$ 152277.50
Standard Packaging1/Full Box
Better price for more quantity?
$