LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AE5745-5885D5404 product image
Images for reference only

Anatech Electronics Inc. AE5745-5885D5404RoHS

Manufacturer
MPN
AE5745-5885D5404
LCSC Part #
C3271730
Packaging
-
Customer #
Key Attributes
RF Multiplexers RoHS
Datasheetpdf iconAnatech Electronics Inc. AE5745-5885D5404

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)2dB
Low band return loss (Min)15dB
Operating Temperature-40℃~+85℃
Low band insertion loss (Max)2dB
High band return loss (Min)15dB
High band range5.9015GHz~5.9285GHz
Low band range5.7615GHz~5.7885GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 289.4841$ 289.48
200+$ 271.0311$ 54206.22
500+$ 261.5064$ 130753.20
1,000+$ 256.8007$ 256800.70
Standard Packaging1/Full Box
Better price for more quantity?
$