LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AD7500-8150D445 product image
Images for reference only

Anatech Electronics Inc. AD7500-8150D445RoHS

Manufacturer
MPN
AD7500-8150D445
LCSC Part #
C3271694
Packaging
-
Customer #
Key Attributes
RF Multiplexers RoHS
Datasheetpdf iconAnatech Electronics Inc. AD7500-8150D445

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)1.25dB
Operating Temperature-40℃~+65℃
Low band return loss (Min)13dB
Low band insertion loss (Max)1.25dB
High band return loss (Min)13dB
High band range7.9GHz~8.4GHz
Low band range7.25GHz~7.75GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1846.9218$ 1846.92
200+$ 714.7339$ 142946.78
500+$ 689.6159$ 344807.95
1,000+$ 677.2057$ 677205.70
Standard Packaging1/Full Box
Better price for more quantity?
$