LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AD1542-1643D296 product image
Images for reference only

Anatech Electronics Inc. AD1542-1643D296RoHS

Manufacturer
MPN
AD1542-1643D296
LCSC Part #
C3271693
Packaging
-
Customer #
Key Attributes
RF Multiplexers RoHS
Datasheetpdf iconAnatech Electronics Inc. AD1542-1643D296

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)1dB
Low band return loss (Min)15dB
Operating Temperature-40℃~+70℃
Low band insertion loss (Max)1dB
High band return loss (Min)15dB
High band range1.6265GHz~1.6605GHz
Low band range1.524GHz~1.56GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2369.9476$ 2369.95
200+$ 917.1394$ 183427.88
500+$ 884.9082$ 442454.10
1,000+$ 868.9817$ 868981.70
Standard Packaging1/Full Box
Better price for more quantity?
$