Anatech Electronics Inc. AE4300-4700DB5452
| Manufacturer | |
| MPN | AE4300-4700DB5452 |
| LCSC Part # | C3271670 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50dB 50dB RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| High band insertion loss (Max) | 1dB | |
| Low Band Attenuation (Min) | 50dB | |
| Operating Temperature | -40℃~+75℃ | |
| Low band return loss (Min) | 10.88dB | |
| High Band Attenuation (Min) | 50dB | |
| Low band insertion loss (Max) | 1dB | |
| High band return loss (Min) | 10.88dB | |
| High band range | 4.7GHz~9GHz | |
| Low band range | 0Hz~4.3GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 482.4725 | $ 482.47 |
| 200+ | $ 451.718 | $ 90343.60 |
| 500+ | $ 435.8439 | $ 217921.95 |
| 1,000+ | $ 428.0001 | $ 428000.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

