LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AM791-736D1159-C product image
Images for reference only

Anatech Electronics Inc. AM791-736D1159-CRoHS

Manufacturer
MPN
AM791-736D1159-C
LCSC Part #
C3271617
Packaging
-
Customer #
Key Attributes
45dB 45dB RF Multiplexers RoHS
Datasheetpdf iconAnatech Electronics Inc. AM791-736D1159-C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 347.7396$ 347.74
200+$ 134.5719$ 26914.38
500+$ 129.8427$ 64921.35
1,000+$ 127.5051$ 127505.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
Low Band Attenuation (Min)45dB
Operating Temperature-40℃~+85℃
High Band Attenuation (Min)45dB
High band range780MHz~803MHz
Low band range725MHz~748MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece