Raltron RSD-1747.500-1842.500-1814-TR
| Manufacturer | |
| MPN | RSD-1747.500-1842.500-1814-TR |
| LCSC Part # | C3271584 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 42dB 42dB SMD RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Raltron | |
| Packaging | SMD | |
| High band insertion loss (Max) | 3dB | |
| Low Band Attenuation (Min) | 42dB | |
| Operating Temperature | -30℃~+85℃ | |
| High Band Attenuation (Min) | 42dB | |
| Low band insertion loss (Max) | 2.4dB | |
| High band range | 1.805GHz~1.88GHz | |
| Low band range | 1.71GHz~1.785GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Low-loss Saw Duplexer for mobile telephone LTE and WCDMA Band3 systems.
- Low insertion attenuation and low passband ripple. Usable passband 75 MHz High isolation between Tx and Rx.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6327 | $ 0.63 |
| 200+ | $ 0.2454 | $ 49.08 |
| 500+ | $ 0.2361 | $ 118.05 |
| 1,000+ | $ 0.233 | $ 233.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

