LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5601230401 product image
  • 5601230401 thumbnail 1
  • 5601230401 thumbnail 2
  • 5601230401 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5601230401RoHS

Manufacturer
MPN
5601230401
LCSC Part #
C3271426
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5601230401
Custom CablesMOQ 1pc
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1218$ 0.61
50+$ 0.1003$ 5.02
150+$ 0.0895$ 13.43
1,000+$ 0.0814$ 81.40
2,000+$ 0.0749$ 149.80
5,000+$ 0.0717$ 358.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesDuraClik(MX 2.0)
Pins Structure2x4P
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+130℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.