LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Harwin M80-4141098 product image
  • M80-4141098 thumbnail 1
  • M80-4141098 thumbnail 2
  • M80-4141098 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Harwin M80-4141098RoHS

Manufacturer
MPN
M80-4141098
LCSC Part #
C3271422
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2mm DUAL ROW
Datasheetpdf iconHarwin M80-4141098
Custom CablesMOQ 1pc
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4135$ 7.41
10+$ 6.3458$ 63.46
30+$ 5.6932$ 170.80
100+$ 5.1479$ 514.79
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHarwin
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x5P
Number of Rows2
ColorGray
Number of PINs Per Row5
Row Spacing2mm
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This is a series of 2mm pitch male and female rectangular, fully shielded, non-sealed connectors with removable contacts, for board-to-board, cable-to-board and cable-to-cable interconnection. The series covers 2 to 96 ways with a variety of application options. Female connectors are available with crimp, vertical through-hole and surface mount termination. Male connectors are available with crimp, vertical or horizontal (90°) through-hole and surface mount termination. A wide range of pre-wired contacts and cable assembly options are also available.

Connectors are offered with a range of gold- or tin-plated contact terminations (as shown in Appendix 1). The contact area of gold-plated contacts is hard acid gold of 98% purity.

The connector is designed as a low-voltage connector for use in high packing density electronic equipment. Connectors are polarised to prevent mismating and can be produced with a locking feature (L-Tek) or in jackscrews (J-Tek) form, with or without board-mount retention.

L-Tek and J-Tek connectors are offered with low frequency (LF) contacts, while Mix-Tek connectors are also available in jackscrew versions with a choice of power or coaxial contacts.

Note: Some connector styles can be manufactured and tested to BS9525 F0033. All other connectors in this series are designed to the same specification. For cable assembly specifications, refer to assembly specification C049XX (where XX is the latest issue).

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.