LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1501700004 product image
  • 1501700004 thumbnail 1
  • 1501700004 thumbnail 2
  • 1501700004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1501700004RoHS

Manufacturer
MPN
1501700004
LCSC Part #
C3271405
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 3mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3858$ 0.39
10+$ 0.3011$ 3.01
30+$ 0.2653$ 7.96
100+$ 0.2214$ 22.14
500+$ 0.2019$ 100.95
1,200+$ 0.1888$ 226.56
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
Pins Structure-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.