LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HopeRF Micro-electronics CMT8260W1 product image
Images for reference only

HopeRF Micro-electronics CMT8260W1RoHS

Manufacturer
MPN
CMT8260W1
LCSC Part #
C32713207
Packaging
SOIC-16-WB
Customer #
Key Attributes
High-speed six-channel enhanced digital isolator
Datasheetpdf iconHopeRF Micro-electronics CMT8260W1
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0156$ 1.02
10+$ 0.8399$ 8.40
30+$ 0.7438$ 22.31
100+$ 0.6348$ 63.48
500+$ 0.586$ 293.00
1,000+$ 0.5648$ 564.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHopeRF Micro-electronics
PackagingSOIC-16-WB
FeaturesPower-on reset;Fail-safe output
CMTI(kV/us)250kV/us
Propagation Delay(tpd)9ns
Number of Forward Channels6
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5700
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CMT826X is a high-performance six-channel digital isolator featuring a silicon dioxide insulation barrier and supporting isolation voltages up to 5.7kVrms. The device is designed for communication between two different power domains to prevent noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. This product family offers up to six forward channels or three reverse channels. When input power or signal is lost, CMT826X1 defaults to a high output, while CMT826X0 defaults to a low output. The device achieves high electromagnetic immunity and low emissions at low power consumption. Through innovative chip design and layout, EMC performance is significantly enhanced to meet system-level compliance requirements for ESD, EFT, surge, and radiated emissions. This product family supports both SOIC-16 wide-body and narrow-body packages.

Features

AI Translation
  • Safety-related certifications: DIN VDE V 0884-11: 2017-01; UL 1577 component recognition; CSA certification compliant with IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-product standards; CQC certification compliant with GB4943.1-2022; TUV certification compliant with EN 60950-1, EN 62368-1, and EN 61010-1
  • Enhanced EMC: system-level ESD, EFT, and surge immunity; ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier; low emissions
  • Data rate up to 150 Mbps
  • Wide supply voltage range: 2.5 V to 5.5 V
  • Operating ambient temperature range: -40°C to 125°C
  • Robust isolation barrier: projected lifetime exceeding 40 years; isolation rating up to 5 kVRMS; surge capability up to 8 kV; typical CMTI of ±250 kV/μs
  • Default output high and low options available
  • Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate
  • Low propagation delay: typical 9 ns (powered by 5 V supply)
  • Available in SOIC-16 package (wide-body and narrow-body)

Applications

AI Translation
  • Industrial Automation
  • New Energy Vehicles
  • Photovoltaic Inverters
  • Motor Control