HopeRF Micro-electronics CMT8260N1
| Manufacturer | HopeRF Micro-electronicsAsian Brands |
| MPN | CMT8260N1 |
| LCSC Part # | C32713199 |
| Packaging | SOIC-16-NB |
| Customer # | |
| Key Attributes | High-speed six-channel enhanced digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOIC-16-NB | |
| Features | Power-on reset;Fail-safe output | |
| CMTI(kV/us) | 250kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 6 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5700 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMT826X is a high-performance six-channel digital isolator featuring a silicon dioxide insulation barrier and supporting isolation voltages up to 5.7kVrms. The device is designed for communication between two different power domains to prevent noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. This product family offers up to six forward channels or three reverse channels. When input power or signal is lost, CMT826X1 defaults to a high output, while CMT826X0 defaults to a low output. The device achieves high electromagnetic immunity and low emissions at low power consumption. Through innovative chip design and layout, EMC performance is significantly enhanced to meet system-level compliance requirements for ESD, EFT, surge, and radiated emissions. This product family supports both SOIC-16 wide-body and narrow-body packages.
Features
- Safety-related certifications: DIN VDE V 0884-11: 2017-01; UL 1577 component recognition; CSA certification compliant with IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-product standards; CQC certification compliant with GB4943.1-2022; TUV certification compliant with EN 60950-1, EN 62368-1, and EN 61010-1
- Enhanced EMC: system-level ESD, EFT, and surge immunity; ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier; low emissions
- Data rate up to 150 Mbps
- Wide supply voltage range: 2.5 V to 5.5 V
- Operating ambient temperature range: -40°C to 125°C
- Robust isolation barrier: projected lifetime exceeding 40 years; isolation rating up to 5 kVRMS; surge capability up to 8 kV; typical CMTI of ±250 kV/μs
- Default output high and low options available
- Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate
- Low propagation delay: typical 9 ns (powered by 5 V supply)
- Available in SOIC-16 package (wide-body and narrow-body)
Applications
- Industrial Automation
- New Energy Vehicles
- Photovoltaic Inverters
- Motor Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.705 | $ 0.71 |
| 10+ | $ 0.5669 | $ 5.67 |
| 30+ | $ 0.4986 | $ 14.96 |
| 100+ | $ 0.4303 | $ 43.03 |
| 500+ | $ 0.3906 | $ 195.30 |
| 1,000+ | $ 0.3684 | $ 368.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOIC-16-NB | |
| Features | Power-on reset;Fail-safe output | |
| CMTI(kV/us) | 250kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 6 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5700 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMT826X is a high-performance six-channel digital isolator featuring a silicon dioxide insulation barrier and supporting isolation voltages up to 5.7kVrms. The device is designed for communication between two different power domains to prevent noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. This product family offers up to six forward channels or three reverse channels. When input power or signal is lost, CMT826X1 defaults to a high output, while CMT826X0 defaults to a low output. The device achieves high electromagnetic immunity and low emissions at low power consumption. Through innovative chip design and layout, EMC performance is significantly enhanced to meet system-level compliance requirements for ESD, EFT, surge, and radiated emissions. This product family supports both SOIC-16 wide-body and narrow-body packages.
Features
- Safety-related certifications: DIN VDE V 0884-11: 2017-01; UL 1577 component recognition; CSA certification compliant with IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-product standards; CQC certification compliant with GB4943.1-2022; TUV certification compliant with EN 60950-1, EN 62368-1, and EN 61010-1
- Enhanced EMC: system-level ESD, EFT, and surge immunity; ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier; low emissions
- Data rate up to 150 Mbps
- Wide supply voltage range: 2.5 V to 5.5 V
- Operating ambient temperature range: -40°C to 125°C
- Robust isolation barrier: projected lifetime exceeding 40 years; isolation rating up to 5 kVRMS; surge capability up to 8 kV; typical CMTI of ±250 kV/μs
- Default output high and low options available
- Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate
- Low propagation delay: typical 9 ns (powered by 5 V supply)
- Available in SOIC-16 package (wide-body and narrow-body)
Applications
- Industrial Automation
- New Energy Vehicles
- Photovoltaic Inverters
- Motor Control
C32713199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



