LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HopeRF Micro-electronics CMT8040W0 product image
Images for reference only

HopeRF Micro-electronics CMT8040W0RoHS

Manufacturer
MPN
CMT8040W0
LCSC Part #
C32713192
Packaging
SOIC-16-WB
Customer #
Key Attributes
High-speed four-channel digital isolator
Datasheetpdf iconHopeRF Micro-electronics CMT8040W0
In-Stock: 915
915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7227$ 0.72
10+$ 0.5811$ 5.81
30+$ 0.5111$ 15.33
100+$ 0.4411$ 44.11
500+$ 0.4004$ 200.20
1,000+$ 0.3776$ 377.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHopeRF Micro-electronics
PackagingSOIC-16-WB
FeaturesPower-on reset
CMTI(kV/us)200kV/us
Propagation Delay(tpd)9ns
Number of Forward Channels4
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputLow Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CMT804X is a high-performance quad-channel digital isolator featuring a silicon dioxide insulation barrier and supporting isolation voltages up to 5 kVRMS. The device enables communication between two different power domains, preventing noise currents on data buses or other circuits from entering the local ground and thereby avoiding interference with or damage to sensitive circuits. An enable pin is provided to place the corresponding outputs into a high-impedance state in multi-master drive applications, reducing power consumption. The product family offers up to four forward channels and two reverse channels. Upon loss of input power or signal, CMT804X1 defaults to a high output level, while CMT804X0 defaults to a low output level. Through innovative chip design and layout, the device achieves high electromagnetic immunity and low emissions at low power consumption, meeting system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The CMT804X series is available in SOIC-16 wide-body and narrow-body packages.

Features

AI Translation
  • Safety certifications: DIN VDE V 0884-11: 2017-01, UL 1577 component recognition, CSA certification (compliant with IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-product standards), CQC certification per GB4943.1-2022, TÜV certification per EN 60950-1, EN 62368-1, and EN 61010-1
  • Enhanced EMC: system-level ESD, EFT, and surge immunity; ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier; low emissions
  • Data rate up to 150 Mbps
  • Wide supply voltage range: 2.5 V to 5.5 V
  • Wide operating temperature range: -40℃ ~ 125℃
  • Robust isolation barrier: >40-year expected lifetime, isolation rating up to 5 kVRMS, surge capability up to 8 kV, typical CMTI of ±200 kV/μs
  • Default output-high and output-low options available
  • Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate
  • Low propagation delay: typical 9 ns at 5V supply
  • Available in SOIC-16 package (wide-body and narrow-body)

Applications

AI Translation
  • Industrial Automation
  • New Energy Vehicles
  • Photovoltaic Inverters
  • Motor Control
  • Isolated SPI