LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HopeRF Micro-electronics CMT8121W1 product image
  • CMT8121W1 thumbnail 1
  • CMT8121W1 thumbnail 2
  • CMT8121W1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HopeRF Micro-electronics CMT8121W1RoHS

Manufacturer
MPN
CMT8121W1
LCSC Part #
C32713183
Packaging
SOIC-8-WB
Customer #
Key Attributes
High-speed dual-channel digital isolator
Datasheetpdf iconHopeRF Micro-electronics CMT8121W1
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4978$ 0.50
10+$ 0.3904$ 3.90
30+$ 0.3449$ 10.35
100+$ 0.2879$ 28.79
500+$ 0.2619$ 130.95
1,000+$ 0.2473$ 247.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHopeRF Micro-electronics
PackagingSOIC-8-WB
FeaturesPower-on reset
CMTI(kV/us)200kV/us
Propagation Delay(tpd)9ns
Number of Forward Channels1
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CMT812X is a high-performance dual-channel digital isolator featuring a silicon dioxide insulating barrier, supporting isolation voltages up to 5 kVrms. The device enables communication between two different power domains to prevent noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. This product family offers two channels, where CMT812X1 defaults to a high output state and CMT812X0 defaults to a low output state. It achieves high electromagnetic immunity and low emissions at low power consumption. Through innovative IC design and layout, EMC performance is significantly enhanced to meet system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The product family is available in SOIC-16 wide-body, SOW8L wide-body, and SOIC-8 narrow-body packages.

Features

AI Translation
  • Data rate: DC to 150 Mbps
  • Wide supply voltage range: 2.5 V to 5.5 V
  • Operating temperature range: -40°C to 125°C
  • Robust isolation barrier with expected service life exceeding 40 years
  • Isolation rating up to 5 kVRMS
  • Surge capability up to 8 kV
  • Typical common-mode transient immunity of ±200 kV/μs
  • Default output-high and output-low options available
  • Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate
  • Low propagation delay: typical 9 ns at 5 V supply
  • Available in SOIC-16 wide-body, WB(N) SOW8L wide-body, and SOIC-8 narrow-body packages

Applications

AI Translation
  • Industrial Automation
  • New Energy Vehicles
  • Photovoltaic Inverters
  • Motor Control
  • Isolated SPI
  • General-Purpose Multi-Channel Isolation