HopeRF Micro-electronics CMT8122N1
| Manufacturer | HopeRF Micro-electronicsAsian Brands |
| MPN | CMT8122N1 |
| LCSC Part # | C32713179 |
| Packaging | SOIC-8-NB |
| Customer # | |
| Key Attributes | High-speed dual-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOIC-8-NB | |
| Features | Power-on reset;Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMT812X is a high-performance dual-channel digital isolator featuring a silicon dioxide insulating barrier, supporting isolation voltages up to 5 kVrms. The device enables communication between two different power domains to prevent noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. This product family offers two channels, where CMT812X1 defaults to a high output state and CMT812X0 defaults to a low output state. It achieves high electromagnetic immunity and low emissions at low power consumption. Through innovative IC design and layout, EMC performance is significantly enhanced to meet system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The product family is available in SOIC-16 wide-body, SOW8L wide-body, and SOIC-8 narrow-body packages.
Features
- Data rate: DC to 150 Mbps
- Wide supply voltage range: 2.5 V to 5.5 V
- Operating temperature range: -40°C to 125°C
- Robust isolation barrier with expected service life exceeding 40 years
- Isolation rating up to 5 kVRMS
- Surge capability up to 8 kV
- Typical common-mode transient immunity of ±200 kV/μs
- Default output-high and output-low options available
- Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate
- Low propagation delay: typical 9 ns at 5 V supply
- Available in SOIC-16 wide-body, WB(N) SOW8L wide-body, and SOIC-8 narrow-body packages
Applications
- Industrial Automation
- New Energy Vehicles
- Photovoltaic Inverters
- Motor Control
- Isolated SPI
- General-Purpose Multi-Channel Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3732 | $ 1.87 |
| 50+ | $ 0.2938 | $ 14.69 |
| 150+ | $ 0.2588 | $ 38.82 |
| 500+ | $ 0.216 | $ 108.00 |
| 3,000+ | $ 0.1969 | $ 590.70 |
| 6,000+ | $ 0.1858 | $ 1114.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOIC-8-NB | |
| Features | Power-on reset;Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMT812X is a high-performance dual-channel digital isolator featuring a silicon dioxide insulating barrier, supporting isolation voltages up to 5 kVrms. The device enables communication between two different power domains to prevent noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. This product family offers two channels, where CMT812X1 defaults to a high output state and CMT812X0 defaults to a low output state. It achieves high electromagnetic immunity and low emissions at low power consumption. Through innovative IC design and layout, EMC performance is significantly enhanced to meet system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The product family is available in SOIC-16 wide-body, SOW8L wide-body, and SOIC-8 narrow-body packages.
Features
- Data rate: DC to 150 Mbps
- Wide supply voltage range: 2.5 V to 5.5 V
- Operating temperature range: -40°C to 125°C
- Robust isolation barrier with expected service life exceeding 40 years
- Isolation rating up to 5 kVRMS
- Surge capability up to 8 kV
- Typical common-mode transient immunity of ±200 kV/μs
- Default output-high and output-low options available
- Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate
- Low propagation delay: typical 9 ns at 5 V supply
- Available in SOIC-16 wide-body, WB(N) SOW8L wide-body, and SOIC-8 narrow-body packages
Applications
- Industrial Automation
- New Energy Vehicles
- Photovoltaic Inverters
- Motor Control
- Isolated SPI
- General-Purpose Multi-Channel Isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



