HopeRF Micro-electronics CMT8022N1L
| Manufacturer | HopeRF Micro-electronicsAsian Brands |
| MPN | CMT8022N1L |
| LCSC Part # | C32713173 |
| Packaging | SOIC-8-NB |
| Customer # | |
| Key Attributes | High-speed dual-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOIC-8-NB | |
| Features | Power-on reset;Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMT802XNXL is a high-performance dual-channel digital isolator featuring a silicon dioxide insulating barrier, supporting isolation voltages up to 3.75 kVRMS. The device is designed for communication between two different power domains, preventing noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. The product family includes two variants: CMT802XN1L defaults to a high output level, while CMT802XN0L defaults to a low output level. The device achieves high electromagnetic immunity and low emissions at low power consumption. Its innovative chip design and layout significantly enhance EMC performance, meeting system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The product family is available in a narrow-body SOIC-8 package.
Features
- Compliant with safety certifications including DIN VDE V 0884-11: 2017-01, UL 1577, CSA (per IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1), CQC (per GB4943.1-2022), and TUV (per EN 60950-1, EN 62368-1, and EN 61010-1).
- Enhanced EMC with system-level ESD, EFT, and surge immunity; ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier; low emissions.
- Data rates from DC to 10 Mbps.
- Wide supply voltage range: 2.5 V ~ 5.5 V.
- Wide operating temperature range: -40°C ~ 125°C.
- Robust isolation barrier with projected service life exceeding 40 years; isolation rating up to 3.75 kVRMS; surge capability up to 5.3 kV; typical common-mode transient immunity of ±200 kV/μs.
- Default output high and default output low options available.
- Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate.
- Low propagation delay: typical 9 ns at 5 V supply.
- SOIC-8 narrow-body package.
Applications
- Industrial Automation
- New Energy Vehicles
- Photovoltaic Inverters
- Motor Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2105 | $ 1.05 |
| 50+ | $ 0.1653 | $ 8.27 |
| 150+ | $ 0.1459 | $ 21.89 |
| 500+ | $ 0.1217 | $ 60.85 |
| 3,000+ | $ 0.111 | $ 333.00 |
| 6,000+ | $ 0.1045 | $ 627.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SOIC-8-NB | |
| Features | Power-on reset;Fail-safe output | |
| CMTI(kV/us) | 200kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMT802XNXL is a high-performance dual-channel digital isolator featuring a silicon dioxide insulating barrier, supporting isolation voltages up to 3.75 kVRMS. The device is designed for communication between two different power domains, preventing noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. The product family includes two variants: CMT802XN1L defaults to a high output level, while CMT802XN0L defaults to a low output level. The device achieves high electromagnetic immunity and low emissions at low power consumption. Its innovative chip design and layout significantly enhance EMC performance, meeting system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The product family is available in a narrow-body SOIC-8 package.
Features
- Compliant with safety certifications including DIN VDE V 0884-11: 2017-01, UL 1577, CSA (per IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1), CQC (per GB4943.1-2022), and TUV (per EN 60950-1, EN 62368-1, and EN 61010-1).
- Enhanced EMC with system-level ESD, EFT, and surge immunity; ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier; low emissions.
- Data rates from DC to 10 Mbps.
- Wide supply voltage range: 2.5 V ~ 5.5 V.
- Wide operating temperature range: -40°C ~ 125°C.
- Robust isolation barrier with projected service life exceeding 40 years; isolation rating up to 3.75 kVRMS; surge capability up to 5.3 kV; typical common-mode transient immunity of ±200 kV/μs.
- Default output high and default output low options available.
- Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate.
- Low propagation delay: typical 9 ns at 5 V supply.
- SOIC-8 narrow-body package.
Applications
- Industrial Automation
- New Energy Vehicles
- Photovoltaic Inverters
- Motor Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



