LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HopeRF Micro-electronics CMT8020N1L product image
  • CMT8020N1L thumbnail 1
  • CMT8020N1L thumbnail 2
  • CMT8020N1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HopeRF Micro-electronics CMT8020N1LRoHS

Manufacturer
MPN
CMT8020N1L
LCSC Part #
C32713169
Packaging
SOIC-8-NB
Customer #
Key Attributes
High-speed dual-channel digital isolator
Datasheetpdf iconHopeRF Micro-electronics CMT8020N1L
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2095$ 1.05
50+$ 0.1645$ 8.23
150+$ 0.1452$ 21.78
500+$ 0.1212$ 60.60
3,000+$ 0.1105$ 331.50
6,000+$ 0.104$ 624.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHopeRF Micro-electronics
PackagingSOIC-8-NB
FeaturesPower-on reset;Fail-safe output
CMTI(kV/us)200kV/us
Propagation Delay(tpd)9ns
Number of Forward Channels2
Voltage - Supply3V~5.5V;2.5V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)10Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CMT802XNXL is a high-performance dual-channel digital isolator featuring a silicon dioxide insulating barrier, supporting isolation voltages up to 3.75 kVRMS. The device is designed for communication between two different power domains, preventing noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. The product family includes two variants: CMT802XN1L defaults to a high output level, while CMT802XN0L defaults to a low output level. The device achieves high electromagnetic immunity and low emissions at low power consumption. Its innovative chip design and layout significantly enhance EMC performance, meeting system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The product family is available in a narrow-body SOIC-8 package.

Features

AI Translation
  • Compliant with safety certifications including DIN VDE V 0884-11: 2017-01, UL 1577, CSA (per IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1), CQC (per GB4943.1-2022), and TUV (per EN 60950-1, EN 62368-1, and EN 61010-1).
  • Enhanced EMC with system-level ESD, EFT, and surge immunity; ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier; low emissions.
  • Data rates from DC to 10 Mbps.
  • Wide supply voltage range: 2.5 V ~ 5.5 V.
  • Wide operating temperature range: -40°C ~ 125°C.
  • Robust isolation barrier with projected service life exceeding 40 years; isolation rating up to 3.75 kVRMS; surge capability up to 5.3 kV; typical common-mode transient immunity of ±200 kV/μs.
  • Default output high and default output low options available.
  • Low power consumption: typical 1.5 mA per channel at 1 Mbps data rate.
  • Low propagation delay: typical 9 ns at 5 V supply.
  • SOIC-8 narrow-body package.

Applications

AI Translation
  • Industrial Automation
  • New Energy Vehicles
  • Photovoltaic Inverters
  • Motor Control