UMW AD8630ARUZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AD8630ARUZ(UMW) |
| LCSC Part # | C32713101 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 200pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 2nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 2.5MHz | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The amplifier features ultralow offset voltage, drift, and bias current. The AD8628/AD8629/AD8630 are wide-bandwidth, auto-zero amplifiers with rail-to-rail input/output swing and low noise. Operating voltage is fully specified for 2.7V to 5V single supply (±1.35V to ±2.5V dual supply). The AD8628/AD8629/AD8630 deliver advantages previously found only in high-cost auto-zero or chopper-stabilized amplifiers. With an offset voltage of only 1μV, drift less than 0.005μV/°C, and noise of only 0.5μVₚ₋ₚ (0Hz to 10Hz), they are suitable for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from near-zero drift over the operating temperature range. Many systems can leverage the rail-to-rail input/output swing of the AD8628/AD8629/AD8630 to reduce input bias circuit complexity and maximize SNR.
Features
- Lowest auto-zero amplifier noise
- Low offset voltage: 1μV
- Input offset drift: 0.002μV/℃
- Rail-to-rail input/output swing
- 5V single-supply operation
- High gain, CMRR, and PSRR: 130dB
- Ultra-low input bias current: 100pA (maximum)
- Low supply current: 1.0mA
- Overload recovery time: 50μs
- No external components required
Applications
- Automotive sensors
- Pressure and position sensors
- Strain gauge amplifiers
- Medical instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5737 | $ 0.57 |
| 10+ | $ 0.5083 | $ 5.08 |
| 30+ | $ 0.4765 | $ 14.30 |
| 100+ | $ 0.4446 | $ 44.46 |
| 500+ | $ 0.4255 | $ 212.75 |
| 1,000+ | $ 0.4143 | $ 414.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 200pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 2nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 2.5MHz | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The amplifier features ultralow offset voltage, drift, and bias current. The AD8628/AD8629/AD8630 are wide-bandwidth, auto-zero amplifiers with rail-to-rail input/output swing and low noise. Operating voltage is fully specified for 2.7V to 5V single supply (±1.35V to ±2.5V dual supply). The AD8628/AD8629/AD8630 deliver advantages previously found only in high-cost auto-zero or chopper-stabilized amplifiers. With an offset voltage of only 1μV, drift less than 0.005μV/°C, and noise of only 0.5μVₚ₋ₚ (0Hz to 10Hz), they are suitable for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from near-zero drift over the operating temperature range. Many systems can leverage the rail-to-rail input/output swing of the AD8628/AD8629/AD8630 to reduce input bias circuit complexity and maximize SNR.
Features
- Lowest auto-zero amplifier noise
- Low offset voltage: 1μV
- Input offset drift: 0.002μV/℃
- Rail-to-rail input/output swing
- 5V single-supply operation
- High gain, CMRR, and PSRR: 130dB
- Ultra-low input bias current: 100pA (maximum)
- Low supply current: 1.0mA
- Overload recovery time: 50μs
- No external components required
Applications
- Automotive sensors
- Pressure and position sensors
- Strain gauge amplifiers
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
