LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEUTSCH DTM04-12PA product image
Images for reference only

DEUTSCH DTM04-12PARoHS

Manufacturer
MPN
DTM04-12PA
LCSC Part #
C3271208
Packaging
P=4.19mm
Customer #
Key Attributes
Housing for Male Terminals, Wire-to-Wire, 12 Position, 4.19 mm Centerline, Sealable, Gray, Wire & Cable, Power & Signal, Hybrid
Datasheetpdf iconDEUTSCH DTM04-12PA
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.502$ 6.50
10+$ 5.5922$ 55.92
30+$ 5.0373$ 151.12
100+$ 4.5718$ 457.18
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEUTSCH
PackagingP=4.19mm
With WingsWithout Fins
Pins Structure2x6P
Number of Rows2
ColorBrown
Number of PINs Per Row6
With LockerNon-Latching
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.