LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1744417-8 product image
  • 1744417-8 thumbnail 1
  • 1744417-8 thumbnail 2
  • 1744417-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1744417-8RoHS

Manufacturer
MPN
1744417-8
LCSC Part #
C3271103
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1744417-8
Custom CablesMOQ 1pc
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1017$ 0.51
50+$ 0.0823$ 4.12
150+$ 0.0726$ 10.89
500+$ 0.0608$ 30.40
2,500+$ 0.055$ 137.50
5,000+$ 0.0521$ 260.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x8P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row8
Row Spacing-
With LockerLocking
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.