lingxingic ULN2803AN(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | ULN2803AN(LX) |
| LCSC Part # | C32710671 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | 50V 8 DIP-18 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | DIP-18 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.4mA | |
| Vce Saturation(VCE(sat)) | 1.3V@500uA,350mA | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 24V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 225
225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2298 | $ 1.15 |
| 50+ | $ 0.1805 | $ 9.03 |
| 140+ | $ 0.1594 | $ 22.32 |
| 500+ | $ 0.1331 | $ 66.55 |
| 2,500+ | $ 0.1214 | $ 303.50 |
| 5,000+ | $ 0.1143 | $ 571.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | DIP-18 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.4mA | |
| Vce Saturation(VCE(sat)) | 1.3V@500uA,350mA | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 24V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



