lingxingic CD4007UBE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4007UBE(LX) |
| LCSC Part # | C32710663 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Single inverter and two complementary pairs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 15ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 3.2V;7V;11V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Number of Circuits | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 30uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 1.65mA | |
| Current - Output Low(IOL) | 1.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 345
345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1889 | $ 0.94 |
| 50+ | $ 0.1483 | $ 7.42 |
| 150+ | $ 0.131 | $ 19.65 |
| 500+ | $ 0.1093 | $ 54.65 |
| 2,500+ | $ 0.0996 | $ 249.00 |
| 5,000+ | $ 0.0938 | $ 469.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 15ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 3.2V;7V;11V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Number of Circuits | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 30uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 1.65mA | |
| Current - Output Low(IOL) | 1.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



