LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4093BM(LX) product image
  • CD4093BM(LX) thumbnail 1
  • CD4093BM(LX) thumbnail 2
  • CD4093BM(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4093BM(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4093BM(LX)
LCSC Part #
C32710659
Packaging
SOP-14
Customer #
Key Attributes
4093 (LX) 4-channel 2-input Schmitt NAND gate
Datasheetpdf iconlingxingic CD4093BM(LX)
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0934$ 0.47
50+$ 0.0738$ 3.69
150+$ 0.064$ 9.60
500+$ 0.0567$ 28.35
2,500+$ 0.0508$ 127.00
5,000+$ 0.0479$ 239.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingSOP-14
Input Logic Level - High-
Input Logic Level - Low-
Features-
Operating Temperature-40℃~+125℃
Logic Family4000 Series
Output Logic Level - High14.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Output Logic Level - Low0V~50mV
Propagation Delay50ns@15V,50pF
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece