lingxingic SN74HC266DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC266DR(LX) |
| LCSC Part # | C32710653 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input Exclusive-Nor Gate with Open-Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - High | - | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | 100mV;330mV | |
| Series | 74HC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA;5.2mA | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level -Low | 500mV;1.35V;1.8V | |
| Features | Controllable output enable | |
| Number of Channels | 4 | |
| Input Number | 2 | |
| Propagation Delay | 26ns@6V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT266 contains four independent 2-input XNOR Gates with open-drain outputs.
Features
AI Translation
- Supply voltage range:
- SN74HC266: 2V to 6V
- SN74HCT266: 4.5V to 5.5V
- Input levels:
- SN74HC266: CMOS level
- SN74HCT266: TTL level
- Temperature range: -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 925
925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3354 | $ 1.68 |
| 50+ | $ 0.2633 | $ 13.17 |
| 150+ | $ 0.2325 | $ 34.88 |
| 500+ | $ 0.194 | $ 97.00 |
| 2,500+ | $ 0.1768 | $ 442.00 |
| 4,000+ | $ 0.1665 | $ 666.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - High | - | |
| Current - Output High(IOH) | - | |
| Output Logic Level - Low | 100mV;330mV | |
| Series | 74HC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA;5.2mA | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level -Low | 500mV;1.35V;1.8V | |
| Features | Controllable output enable | |
| Number of Channels | 4 | |
| Input Number | 2 | |
| Propagation Delay | 26ns@6V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT266 contains four independent 2-input XNOR Gates with open-drain outputs.
Features
AI Translation
- Supply voltage range:
- SN74HC266: 2V to 6V
- SN74HCT266: 4.5V to 5.5V
- Input levels:
- SN74HC266: CMOS level
- SN74HCT266: TTL level
- Temperature range: -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



