LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC190N(LX) product image
  • SN74HC190N(LX) thumbnail 1
  • SN74HC190N(LX) thumbnail 2
  • SN74HC190N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC190N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC190N(LX)
LCSC Part #
C32710643
Packaging
DIP-16
Customer #
Key Attributes
Presettable Synchronous BCD Decade up/down Counter
Datasheetpdf iconlingxingic SN74HC190N(LX)
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.261$ 1.31
50+$ 0.2049$ 10.25
150+$ 0.1809$ 27.14
500+$ 0.151$ 75.50
2,500+$ 0.1376$ 344.00
5,000+$ 0.1296$ 648.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingDIP-16
Voltage - Supply2V~6V
DirectionDown Counter;Up Counter
Trigger TypeRising Edge
TimingSynchronous
ResetAsynchronous
Operating Temperature-40℃~+125℃
Number of Elements1
Propagation Delay21ns
Count Rate18MHz
FeaturesSynchronous counting;Asynchronous parallel load;Multi-mode counting;Cascade counter

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT190 are asynchronously presettable up/down BCD decade counters. They contain four master/slave flip-flops with internal gating and steering logic to provide asynchronous preset and synchronous count-up and count-down operation. Asynchronous parallel load capability permits the counter to be preset to any desired number. Information present on the parallel data inputs (D0 to D3) is loaded into the counter and appears on the outputs when the parallel load (PL) input is LOW. As indicated in the function table, this operation overrides the counting function. Counting is inhibited by a HIGH level on the count enable (CE) input. When CE is LOW internal state changes are initiated synchronously by the LOW-to-HIGH transition of the clock input. The up/down (U /D) input signal determines the direction of counting as indicated in the function table. The CE input may go LOW when the clock is in either state, however, the LOW-to-HIGH CE transition must occur only when the clock is HIGH. Also, the U/D input should be changed only when either CE or CP is HIGH. Overflow/underflow indications are provided by two types of outputs, the terminal count (TC) and ripple clock (RC). The TC output is normally LOW and goes HIGH when a circuit reaches zero in the count-down mode or reaches “9” in the count-up-mode. The TC output will remain HIGH until a state change occurs, either by counting or presetting, or until U/D is changed. Do not use the TC output as a clock signal because it is subject to decoding spikes. The TC signal is used internally to enable the RC output. When TC is HIGH and CE is LOW, the RC output follows the clock pulse (CP). This feature simplifies the design of multistage counters.

Features

AI Translation
  • Input levels: For SN74HC190: CMOS level For SN74HCT190: TTL level
  • Synchronous reversible counting
  • Asynchronous parallel load
  • Count enable control for synchronous expansion
  • Single up/down control input
  • Specified from -40℃ to +125℃
  • Packaging information: DIP16/SOP16/TSSOP16