LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-480705-2 product image
Images for reference only

TE Connectivity 1-480705-2RoHS

Manufacturer
MPN
1-480705-2
LCSC Part #
C3271055
Packaging
P=6.35mm
Customer #
Key Attributes
6.35mm 2 6.35mm Non-Latching -55℃~+105℃ P=6.35mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 1-480705-2
Custom CablesMOQ 1pc
In-Stock: 544
544 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.612$ 0.61
10+$ 0.4997$ 5.00
30+$ 0.4444$ 13.33
100+$ 0.389$ 38.90
500+$ 0.3565$ 178.25
1,000+$ 0.3402$ 340.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6.35mm
Flame Retardant RatingUL94V-2
Pitch6.35mm
With WingsWith Fins
Pins Structure-
Number of Rows2
ColorRed
Plastic MaterialPA
Number of PINs Per Row-
Row Spacing6.35mm
With LockerNon-Latching
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.