LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2366515-8 product image
  • 1-2366515-8 thumbnail 1
  • 1-2366515-8 thumbnail 2
  • 1-2366515-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-2366515-8RoHS

Manufacturer
MPN
1-2366515-8
LCSC Part #
C3271010
Packaging
P=2.7mm
Customer #
Key Attributes
CONN HOUSING 2.7mm TRIPLE ROW
Datasheetpdf iconTE Connectivity 1-2366515-8
Custom CablesMOQ 1pc
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1556$ 1.16
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.7mm
Pitch2.7mm
With WingsWithout Fins
Pins Structure-
Number of Rows3
ColorBlack
Number of PINs Per Row-
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.