LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF3-7EP-2C product image
  • DF3-7EP-2C thumbnail 1
  • DF3-7EP-2C thumbnail 2
  • DF3-7EP-2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF3-7EP-2CRoHS

Manufacturer
MPN
DF3-7EP-2C
LCSC Part #
C3270624
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2mm SINGLE ROW
Datasheetpdf iconHRS DF3-7EP-2C
Custom CablesMOQ 1pc
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3502$ 1.75
50+$ 0.278$ 13.90
150+$ 0.2471$ 37.07
500+$ 0.2085$ 104.25
2,500+$ 0.1913$ 478.25
5,000+$ 0.181$ 905.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x7P
Number of Rows1
Plastic MaterialPA
ColorBlack
Number of PINs Per Row7
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.