LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0430252208 product image
  • 0430252208 thumbnail 1
  • 0430252208 thumbnail 2
  • 0430252208 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 0430252208RoHS

Manufacturer
MPN
0430252208
LCSC Part #
C3270151
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 22POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7122$ 1.71
10+$ 1.6732$ 16.73
30+$ 1.6471$ 49.41
100+$ 1.6227$ 162.27
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x11P
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row11
Row Spacing3mm
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.