LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2004561215 product image
  • 2004561215 thumbnail 1
  • 2004561215 thumbnail 2
  • 2004561215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 2004561215RoHS

Manufacturer
MPN
2004561215
LCSC Part #
C3269962
Packaging
P=5.7mm
Customer #
Key Attributes
CONN HOUSING 5.7mm SINGLE ROW
Datasheetpdf iconMOLEX 2004561215
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6015$ 1.60
10+$ 1.5657$ 15.66
30+$ 1.543$ 46.29
100+$ 1.5185$ 151.85
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.7mm
Flame Retardant RatingUL94V-0
Pitch5.7mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
ColorBlack
Plastic MaterialPA
Number of PINs Per Row5
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.