YAGEO RV0805FR-07680KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RV0805FR-07680KL |
| LCSC Part # | C326984 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 680kΩ ±1% 125mW 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 680kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.
Features
AI Translation
- AEC-Q200 certified
- RoHS compliant
- Reduced environmentally hazardous waste
- Enhanced component and device reliability
- No prohibited materials used in product/production process
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
- IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
- 0603: 100KΩ ~ 12MΩ
- 0805: 100KΩ ~ 24MΩ
- 1206: 100KΩ ~ 27MΩ
Applications
AI Translation
Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0085 | $ 0.43 |
| 500+ | $ 0.0066 | $ 3.30 |
| 1,500+ | $ 0.0055 | $ 8.25 |
| 5,000+ | $ 0.0048 | $ 24.00 |
| 25,000+ | $ 0.0043 | $ 107.50 |
| 50,000+ | $ 0.004 | $ 200.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 680kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.
Features
AI Translation
- AEC-Q200 certified
- RoHS compliant
- Reduced environmentally hazardous waste
- Enhanced component and device reliability
- No prohibited materials used in product/production process
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
- IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
- 0603: 100KΩ ~ 12MΩ
- 0805: 100KΩ ~ 24MΩ
- 1206: 100KΩ ~ 27MΩ
Applications
AI Translation
Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



