LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-967628-4 product image
  • 1-967628-4 thumbnail 1
  • 1-967628-4 thumbnail 2
  • 1-967628-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-967628-4RoHS

Manufacturer
MPN
1-967628-4
LCSC Part #
C3269775
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 5mm TRIPLE ROW
Datasheetpdf iconTE Connectivity 1-967628-4
Custom CablesMOQ 1pc
In-Stock: 506
506 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.109$ 1.11
10+$ 1.0092$ 10.09
30+$ 0.9529$ 28.59
100+$ 0.8901$ 89.01
500+$ 0.8225$ 411.25
800+$ 0.8096$ 647.68
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure3x5P
Number of Rows3
Plastic MaterialGlass fiber reinforced PA
ColorBlue
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.