YAGEO RC0100FR-072KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RC0100FR-072KL |
| LCSC Part # | C326976 |
| Package | 01005 |
| Customer # | |
| Key Attributes | RES 2kΩ ±1% 31.25mW 01005 |
| Description | 2kΩ 31.25mW 15V ±200ppm/℃ Thick Film Resistor ±1% 01005 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0027 | $ 0.27 |
1,000+ | $ 0.0021 | $ 2.10 |
3,000+ | $ 0.0017 | $ 5.10 |
20,000+ | $ 0.0015 | $ 30.00 |
40,000+ | $ 0.0013 | $ 52.00 |
Standard Packaging 20000/Full
Reel | ||