LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 965412-1 product image
  • 965412-1 thumbnail 1
  • 965412-1 thumbnail 2
  • 965412-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 965412-1RoHS

Manufacturer
MPN
965412-1
LCSC Part #
C3269717
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2.54mm DUAL ROW
Datasheetpdf iconTE Connectivity 965412-1
Custom CablesMOQ 1pc
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2527$ 0.25
500+$ 0.2415$ 120.75
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94HB
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing2.54mm
With LockerLocking
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.