LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL0603FR-070R22L product image
  • RL0603FR-070R22L thumbnail 1
  • RL0603FR-070R22L thumbnail 2
  • RL0603FR-070R22L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RL0603FR-070R22LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL0603FR-070R22L
LCSC Part #
C326952
Packaging
0603
Customer #
Key Attributes
RES 0.22Ω ±1% 100mW 0603
Datasheetpdf iconYAGEO RL0603FR-070R22L
In-Stock: 3,200
3,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0172$ 0.86
500+$ 0.0139$ 6.95
1,500+$ 0.012$ 18.00
5,000+$ 0.0108$ 54.00
25,000+$ 0.0098$ 245.00
50,000+$ 0.0093$ 465.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance220mΩ
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece