LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics MX84B036SF1 product image
  • MX84B036SF1 thumbnail 1
  • MX84B036SF1 thumbnail 2
  • MX84B036SF1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics MX84B036SF1RoHS

Manufacturer
MPN
MX84B036SF1
LCSC Part #
C3269320
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 2.2mm DUAL ROW
Datasheetpdf iconJAE Electronics MX84B036SF1
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3415$ 1.34
10+$ 1.1145$ 11.15
40+$ 0.99$ 39.60
80+$ 0.8481$ 67.85
480+$ 0.7866$ 377.57
1,000+$ 0.7582$ 758.20
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.2mm
Flame Retardant RatingUL94V-0
Pitch2.2mm
Pins Structure2x18P
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row18
Row Spacing3mm
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.