LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics IL-AG5-7S-S3C1 product image
  • IL-AG5-7S-S3C1 thumbnail 1
  • IL-AG5-7S-S3C1 thumbnail 2
  • IL-AG5-7S-S3C1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics IL-AG5-7S-S3C1RoHS

Manufacturer
MPN
IL-AG5-7S-S3C1
LCSC Part #
C3269293
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm SINGLE ROW
Datasheetpdf iconJAE Electronics IL-AG5-7S-S3C1
Custom CablesMOQ 1pc
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4004$ 2.00
50+$ 0.319$ 15.95
200+$ 0.2832$ 56.64
500+$ 0.2393$ 119.65
2,400+$ 0.2198$ 527.52
4,800+$ 0.2084$ 1000.32
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x7P
Number of Rows1
Plastic MaterialPBT
ColorGreen
Number of PINs Per Row7
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.