LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053082204 product image
  • 1053082204 thumbnail 1
  • 1053082204 thumbnail 2
  • 1053082204 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1053082204RoHS

Manufacturer
MPN
1053082204
LCSC Part #
C3269265
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm DUAL ROW
Datasheetpdf iconMOLEX 1053082204
Custom CablesMOQ 1pc
In-Stock: 8,050
8,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5283$ 0.53
10+$ 0.4305$ 4.31
30+$ 0.3897$ 11.69
100+$ 0.3376$ 33.76
500+$ 0.3147$ 157.35
1,050+$ 0.3001$ 315.11
Standard Packaging1050/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row2
Row Spacing2.5mm
With LockerLocking
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1050
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.