LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF62B-4S-2.2C product image
  • DF62B-4S-2.2C thumbnail 1
  • DF62B-4S-2.2C thumbnail 2
  • DF62B-4S-2.2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF62B-4S-2.2CRoHS

Manufacturer
MPN
DF62B-4S-2.2C
LCSC Part #
C3268930
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 2.2mm DUAL ROW
Datasheetpdf iconHRS DF62B-4S-2.2C
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4371$ 2.19
50+$ 0.3551$ 17.76
150+$ 0.32$ 48.00
500+$ 0.2761$ 138.05
2,500+$ 0.2566$ 641.50
5,000+$ 0.2449$ 1224.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.2mm
Pitch2.2mm
Pins Structure2x2P
Number of Rows2
Plastic MaterialPBT
ColorWhite
Number of PINs Per Row2
Row Spacing2mm
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.