LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 334721606 product image
  • 334721606 thumbnail 1
  • 334721606 thumbnail 2
  • 334721606 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 334721606RoHS

Manufacturer
MPN
334721606
LCSC Part #
C3268845
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 3.5mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2365$ 1.24
10+$ 1.0194$ 10.19
30+$ 0.9075$ 27.23
100+$ 0.7795$ 77.95
500+$ 0.7244$ 362.20
1,000+$ 0.6985$ 698.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Pitch3.5mm
Pins Structure-
Number of Rows2
ColorBlack
Number of PINs Per Row-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.