LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF62W-4S-2.2C product image
  • DF62W-4S-2.2C thumbnail 1
  • DF62W-4S-2.2C thumbnail 2
  • DF62W-4S-2.2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF62W-4S-2.2CRoHS

Manufacturer
MPN
DF62W-4S-2.2C
LCSC Part #
C3268738
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 2.2mm DUAL ROW
Datasheetpdf iconHRS DF62W-4S-2.2C
Custom CablesMOQ 1pc
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7115$ 0.71
10+$ 0.5779$ 5.78
30+$ 0.5103$ 15.31
100+$ 0.4427$ 44.27
500+$ 0.404$ 202.00
1,000+$ 0.3831$ 383.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.2mm
Flame Retardant RatingUL94V-0
Pitch2.2mm
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
ColorWhite
Number of PINs Per Row2
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.