LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2045320801 product image
  • 2045320801 thumbnail 1
  • 2045320801 thumbnail 2
  • 2045320801 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 2045320801RoHS

Manufacturer
MPN
2045320801
LCSC Part #
C3268631
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 1.25mm SINGLE ROW
Datasheetpdf iconMOLEX 2045320801
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5339$ 0.53
10+$ 0.5228$ 5.23
30+$ 0.5148$ 15.44
100+$ 0.5068$ 50.68
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x8P
Number of Rows1
Plastic MaterialPBT
ColorBlack
Number of PINs Per Row8
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.