YAGEO SR1206JR-0747RL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | SR1206JR-0747RL |
| LCSC Part # | C326800 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 250mW 1206 |
| Description | 47Ω ±5% 250mW 1206 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,700
1,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.02 | $ 1.00 |
500+ | $ 0.0159 | $ 7.95 |
1,500+ | $ 0.0135 | $ 20.25 |
5,000+ | $ 0.0118 | $ 59.00 |
25,000+ | $ 0.0106 | $ 265.00 |
50,000+ | $ 0.0099 | $ 495.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$