YAGEO PT0805FR-7W0R56L
| Manufacturer |
YAGEO
Asian Brands |
| MPN | PT0805FR-7W0R56L |
| LCSC Part # | C326787 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 0.56Ω ±1% 0.25W 0805 |
| Description | 250mW 560mΩ Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
740
740
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0287 | $ 0.57 |
200+ | $ 0.0226 | $ 4.52 |
600+ | $ 0.0192 | $ 11.52 |
5,000+ | $ 0.0171 | $ 85.50 |
10,000+ | $ 0.0154 | $ 154.00 |
20,000+ | $ 0.0144 | $ 288.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$