HRS DF62B-5S-2.2C
| Manufacturer | |
| MPN | DF62B-5S-2.2C |
| LCSC Part # | C3267777 |
| Packaging | P=2.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 2.2mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.2mm | |
| Pitch | 2.2mm | |
| Pins Structure | - | |
| Number of Rows | 2 | |
| Plastic Material | PBT | |
| Color | White | |
| Number of PINs Per Row | - | |
| Row Spacing | 2mm | |
| Operating Temperature | -35℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.553 | $ 0.55 |
| 10+ | $ 0.4504 | $ 4.50 |
| 30+ | $ 0.4072 | $ 12.22 |
| 100+ | $ 0.3527 | $ 35.27 |
| 500+ | $ 0.3286 | $ 164.30 |
| 1,000+ | $ 0.3142 | $ 314.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.2mm | |
| Pitch | 2.2mm | |
| Pins Structure | - | |
| Number of Rows | 2 | |
| Plastic Material | PBT | |
| Color | White | |
| Number of PINs Per Row | - | |
| Row Spacing | 2mm | |
| Operating Temperature | -35℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



