LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5055700501 product image
  • 5055700501 thumbnail 1
  • 5055700501 thumbnail 2
  • 5055700501 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5055700501RoHS

Manufacturer
MPN
5055700501
LCSC Part #
C3267751
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5055700501
Custom CablesMOQ 1pc
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5084$ 0.51
10+$ 0.4096$ 4.10
30+$ 0.3666$ 11.00
100+$ 0.314$ 31.40
500+$ 0.2901$ 145.05
1,000+$ 0.2757$ 275.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
Plastic MaterialPBT
ColorBlack
Number of PINs Per Row5
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.