LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PROTEK PSM712-LF-T7 product image
  • PSM712-LF-T7 thumbnail 1
  • PSM712-LF-T7 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

PROTEK PSM712-LF-T7RoHS

Manufacturer
MPN
PSM712-LF-T7
LCSC Part #
C32677
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 12VWM 19VC SOT-23
Datasheetpdf iconPROTEK PSM712-LF-T7
In-Stock: 233,475
233,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3236$ 1.62
50+$ 0.2536$ 12.68
150+$ 0.2195$ 32.93
500+$ 0.1891$ 94.55
3,000+$ 0.1807$ 542.10
6,000+$ 0.1757$ 1054.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPROTEK
PackagingSOT-23
Clamping Voltage19V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)34A@8/20us;30A@8/20us
Peak Pulse Power Dissipation (Ppp)600W@8/20us
Voltage - Breakdown13.3V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)20uA;1uA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The PSM712 is an asymmetrical transient voltage suppressor (TVS) array, designed specifically for RS-485 applications. This device provides protection against ESD, tertiary lightning and switching transients. The PSM712 has a peak pulse power of 600 Watts for an 8/20μs waveshape and is available in SOT-23 package configuration. This device meets the IEC 61000-4-2, 61000-4-4 and IEC 61000-4-5 requirements.

Features

AI Translation
  • Compatible with IEC 61000-4-2 (ESD): Air 15kV, Contact 8kV
  • Compatible with IEC 61000-4-4 (EFT): 40A, 5/50ns
  • Compatible with IEC 61000-4-5 (Surge): 24A, 8/20μs - Level 2(Line-Ground) & Level 3 (Line-Line)
  • 600 Watts Peak Pulse Power per Line (tp=8/20μs)
  • RoHS Compliant
  • REACH Compliant

Applications

AI Translation
  • RS-485 Transceivers
  • Network Interfaces
  • Wireless Systems
  • Portable Electronics