LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics MX23A12SF1 product image
  • MX23A12SF1 thumbnail 1
  • MX23A12SF1 thumbnail 2
  • MX23A12SF1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics MX23A12SF1RoHS

Manufacturer
MPN
MX23A12SF1
LCSC Part #
C3267646
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm DUAL ROW
Datasheetpdf iconJAE Electronics MX23A12SF1
Custom CablesMOQ 1pc
In-Stock: 307
307 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4658$ 2.47
10+$ 2.3419$ 23.42
30+$ 2.2695$ 68.09
80+$ 2.1954$ 175.63
480+$ 2.16$ 1036.80
960+$ 2.1456$ 2059.78
Standard Packaging80/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x6P
Number of Rows2
ColorBlack
Number of PINs Per Row6
Row Spacing4.4mm
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.